Keysight Technologies P RF Power Meter, 9 kHz → 110GHz
- RS Stock No.:
- 265-9829
- Mfr. Part No.:
- N1912A
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 18/10/2024
Price (ex. GST) Each
$29,058.00
(exc. GST)
$31,963.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $29,058.00 |
- RS Stock No.:
- 265-9829
- Mfr. Part No.:
- N1912A
- Brand:
- Keysight Technologies
Related links
- Keysight Technologies P RF Power Meter, 50 MHz → 40GHz
- Keysight Technologies EPM RF Power Meter, DC → 120GHz
- SWR Meters
- RF Power Meters
- Crystek CPDETLS-4000 RF Power Meter 4GHz DC Voltage
- Keysight Technologies N9322C Desktop Spectrum Analyser, 9 kHz → 7 GHz
- Keysight Technologies RF Power Sensor
- Keysight Technologies U2000 RF Power Sensor