Siemens 6GT26005AF000AX0 Transponder 13.56 MHz

Subtotal (1 pack of 10 units)*

$1,013.60

(exc. GST)

$1,115.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$101.36$1,013.60

*price indicative

RS Stock No.:
254-3028
Distrelec Article No.:
304-33-114
Mfr. Part No.:
6GT26005AF000AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Transponder

Sub Type

RF Module

Component Type

Transponder

Maximum RF Data Rate

26.5kbps

Mount Type

Snap-in

Frequency

13.56MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN 60721-3-7, ISO 15693

Series

6GT2600

Height

5.2mm

COO (Country of Origin):
DE
The Siemens transponder MDS D522 special variant only for RF200 RF300 Gen2, for snapping into metal, ISO 15693, chip type FUJITSU MB89R112, 8192-byte FRAM user memory 18x 5.2 mm (DxH).

Operating frequency 13.56 MHz

FRAM memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy