Siemens 6GT26005AK00 Transponder 13.56 MHz

Subtotal (1 pack of 5 units)*

$686.79

(exc. GST)

$755.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$137.358$686.79

*price indicative

RS Stock No.:
254-3031
Distrelec Article No.:
304-33-116
Mfr. Part No.:
6GT26005AK00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Transponder

Sub Type

RF Module

Component Type

Transponder

Maximum RF Data Rate

26.5kbps

Mount Type

Screw

Frequency

13.56MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

6GT2600

Standards/Approvals

ISO 15693, DIN EN 60721-3-7

Height

20mm

COO (Country of Origin):
DE
The Siemens transponder MDS D528 for RF200/RF300 Gen2, screw transponder M8 long, ISO 15693, chip type FUJITSU MB89R112, 8192-byte FRAM user memory 24x 20 mm (DxH).

Operating frequency 13.56 MHz

FRAM memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy