Siemens 6GT26000AD000AX0 Transponder 13.56 MHz
- RS Stock No.:
- 254-3016
- Mfr. Part No.:
- 6GT26000AD000AX0
- Brand:
- Siemens
Subtotal (1 pack of 500 units)*
$12,505.50
(exc. GST)
$13,756.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $25.011 | $12,505.50 |
*price indicative
- RS Stock No.:
- 254-3016
- Mfr. Part No.:
- 6GT26000AD000AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transponder | |
| Sub Type | RF Module | |
| Component Type | Transponder | |
| Maximum RF Data Rate | 26.5kbps | |
| Frequency | 13.56MHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 6GT2600 | |
| Length | 85.6mm | |
| Height | 0.9mm | |
| Width | 54mm | |
| Standards/Approvals | DIN EN 60721-3-7, ISO 15693 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transponder | ||
Sub Type RF Module | ||
Component Type Transponder | ||
Maximum RF Data Rate 26.5kbps | ||
Frequency 13.56MHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series 6GT2600 | ||
Length 85.6mm | ||
Height 0.9mm | ||
Width 54mm | ||
Standards/Approvals DIN EN 60721-3-7, ISO 15693 | ||
- COO (Country of Origin):
- DE
The Siemens transponder MDS D100 for RF200/RF300 ISO/MOBY D PVC ISO Card up to +60° ISO 15693 chip type, NXP ICODE SLI, 112 byte user memory; 85x 54x 0.8 mm (LxWxH).
Operating frequency 13.56 MHz
EEPROM memory
Related links
- Siemens 6GT26000AC10 Transponder 13.56 MHz
- Siemens 6GT26005AG00 Transponder 13.56 MHz
- Siemens 6GT26000AB10 Transponder 13.56 MHz
- Siemens 6GT26005AK00 Transponder 13.56 MHz
- Siemens 6GT26005AB00 Transponder 13.56 MHz
- Siemens 6GT26004AK000AX0 Transponder 13.56 MHz
- Siemens 6GT26001AD000AX0 Transponder 13.56 MHz
- Siemens 6GT26000AG00 Transponder 13.56 MHz
