Siemens 6GT26003AC00 Transponder 13.56 MHz
- RS Stock No.:
- 254-3019
- Distrelec Article No.:
- 304-33-107
- Mfr. Part No.:
- 6GT26003AC00
- Brand:
- Siemens
Subtotal (1 pack of 20 units)*
$1,126.92
(exc. GST)
$1,239.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $56.346 | $1,126.92 |
*price indicative
- RS Stock No.:
- 254-3019
- Distrelec Article No.:
- 304-33-107
- Mfr. Part No.:
- 6GT26003AC00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Component Type | Transponder | |
| Sub Type | RF Module | |
| Product Type | Transponder | |
| Maximum RF Data Rate | 26.5kbps | |
| Frequency | 13.56MHz | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Height | 4mm | |
| Standards/Approvals | DIN EN 60721-3-7, ISO 15693 | |
| Series | 6GT2600 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Component Type Transponder | ||
Sub Type RF Module | ||
Product Type Transponder | ||
Maximum RF Data Rate 26.5kbps | ||
Frequency 13.56MHz | ||
Mount Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Height 4mm | ||
Standards/Approvals DIN EN 60721-3-7, ISO 15693 | ||
Series 6GT2600 | ||
- COO (Country of Origin):
- DE
The Siemens transponder MDS D324 for RF200/RF300 ISO/MOBY D button ISO 15693, chip type INFINEON SRF 55V10P, 992-byte user memory with 27x 4 mm (DxH).
Operating frequency 13.56 MHz
EEPROM memory
Related links
- Siemens 6GT26005AK00 Transponder 13.56 MHz
- Siemens 6GT26000AD000AX0 Transponder 13.56 MHz
- Siemens 6GT26000AC10 Transponder 13.56 MHz
- Siemens 6GT2300-0CC00-0AX0 Transponder 13.56 MHz
- Siemens 6GT26005AG00 Transponder 13.56 MHz
- Siemens 6GT26005AB00 Transponder 13.56 MHz
- Siemens 6GT26004AK000AX0 Transponder 13.56 MHz
- Siemens 6GT26001AD000AX0 Transponder 13.56 MHz