Wurth Elektronik 2611011021010 RF Module 3.6V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$14,671.50

(exc. GST)

$16,138.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000$29.343$14,671.50
2500 +$26.409$13,204.50

*price indicative

RS Stock No.:
222-0853
Mfr. Part No.:
2611011021010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

RF Module

Component Type

Module

Product Type

RF Module

Maximum RF Data Rate

1Mbps

Mount Type

Surface

Maximum Output Power

6dBm

Receiver Sensitivity

-90dBm

Interface Type

UART

Minimum Supply Voltage

3.6V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

8mm

Series

Thetis-I

Width

12mm

Height

2mm

The Wurth Elektronik Thetis-I Wirepas mesh module with 2.4GHz frequency and optimized for ultra-low energy consumption. It is used in long life battery driven IoT networks, supply chain, asset tracking, smart lighting and smart metering.

High scalability

Remote nodes configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy