Wurth Elektronik 2607021183000 RF Module 3.6V
- RS Stock No.:
- 205-9964
- Distrelec Article No.:
- 303-76-154
- Mfr. Part No.:
- 2607021183000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-9964
- Distrelec Article No.:
- 303-76-154
- Mfr. Part No.:
- 2607021183000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RF Module | |
| Sub Type | RF Module | |
| Component Type | Module | |
| Maximum RF Data Rate | 100kbps | |
| Maximum Output Power | 14dBm | |
| Mount Type | Surface | |
| Receiver Sensitivity | -106dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 27mm | |
| Length | 17mm | |
| Height | 3.8mm | |
| Series | Metis-II | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RF Module | ||
Sub Type RF Module | ||
Component Type Module | ||
Maximum RF Data Rate 100kbps | ||
Maximum Output Power 14dBm | ||
Mount Type Surface | ||
Receiver Sensitivity -106dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 27mm | ||
Length 17mm | ||
Height 3.8mm | ||
Series Metis-II | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 868MHz Tarvos-II high performance OMS radio module with wM-BUS has a communication range up to 1000m line of sight. It has a RF output power up to 14dBm and small size 17mm x 27mm x 4.0mm.
Low-power functions (Wake-On-Radio)
Easy switching between operating modes S, T, C
Adjustable RF data rates
Communication via UARTSPI Interface
Encryption AES-128
Available on Tape & Reel for SMT mounting
ACC Software - PC Tool to configure and evaluate t
Related links
- Wurth Elektronik RF Module 3.6 V
- Wurth Elektronik 2605031141000 RF Module 3.6 V
- Wurth Elektronik 2607011111000 RF Module 3.6 V
- Wurth Elektronik 2607021181000 RF Module 3.6 V
- Wurth Elektronik 2607011113000 RF Module 3.6 V
- Wurth Elektronik 2611011021010 RF Module 3.6 V
- Wurth Elektronik 2607021191010 RF Module 3.6 V
- Wurth Elektronik 2603011121000 RF Module 3.6 V
