Wurth Elektronik 2607021191010 RF Module 3.6V
- RS Stock No.:
- 205-9943
- Distrelec Article No.:
- 303-76-156
- Mfr. Part No.:
- 2607021191010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$68.89
(exc. GST)
$75.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $68.89 | - |
| 100 - 199 | $67.61 | 1% |
| 200 + | $66.13 | 4% |
*price indicative
- RS Stock No.:
- 205-9943
- Distrelec Article No.:
- 303-76-156
- Mfr. Part No.:
- 2607021191010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RF Module | |
| Sub Type | RF Module | |
| Component Type | Module | |
| Maximum RF Data Rate | 38.4kbps | |
| Maximum Output Power | 15dBm | |
| Mount Type | Surface | |
| Receiver Sensitivity | -99dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Telesto-II | |
| Width | 27mm | |
| Length | 17mm | |
| Height | 3.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RF Module | ||
Sub Type RF Module | ||
Component Type Module | ||
Maximum RF Data Rate 38.4kbps | ||
Maximum Output Power 15dBm | ||
Mount Type Surface | ||
Receiver Sensitivity -99dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Telesto-II | ||
Width 27mm | ||
Length 17mm | ||
Height 3.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 915MHz Telesto-II Radio module has a communication range up to 700m line of sight. It has a RF output power up to 15dBm and small size 17mm x 27mm x 4.0mm.
Integrated software stack with extensive functions
Frequency hopping
Flexible addressing (max. 255 nodes per network)
Configuration via UART interface
Available on tape and reel for SMT mounting
ACC Software - PC Tool to configure and evaluate the module
Related links
- Wurth Elektronik RF Module 3.6 V
- Wurth Elektronik 2607011111000 RF Module 3.6 V
- Wurth Elektronik 2603011121000 RF Module 3.6 V
- Wurth Elektronik 2605031141000 RF Module 3.6 V
- Wurth Elektronik 2607021181000 RF Module 3.6 V
- Wurth Elektronik 2607021183000 RF Module 3.6 V
- Wurth Elektronik 2607011113000 RF Module 3.6 V
- Wurth Elektronik 2611011021010 RF Module 3.6 V
