Wurth Elektronik 2607021191010 RF Module 3.6V

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save $1,113.60

View bulk pricing options

Subtotal (1 reel of 400 units)*

$22,276.00

(exc. GST)

$24,504.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
400 - 400$55.69$22,276.00-
800 - 1200$54.298$21,719.20$1,113.60
1600 +$53.463$21,385.20$3,563.20

*price indicative

RS Stock No.:
205-9942
Mfr. Part No.:
2607021191010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

RF Module

Component Type

Module

Product Type

RF Module

Maximum RF Data Rate

38.4kbps

Mount Type

Surface

Maximum Output Power

15dBm

Receiver Sensitivity

-99dBm

Interface Type

UART

Minimum Supply Voltage

3.6V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

27mm

Series

Telesto-II

Height

3.8mm

Length

17mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Wurth Elektronik 915MHz Telesto-II Radio module has a communication range up to 700m line of sight. It has a RF output power up to 15dBm and small size 17mm x 27mm x 4.0mm.

Integrated software stack with extensive functions

Frequency hopping

Flexible addressing (max. 255 nodes per network)

Configuration via UART interface

Available on tape and reel for SMT mounting

ACC Software - PC Tool to configure and evaluate the module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy