NeoCortec NC1000C-9 RF Module 915 MHz 3.9V
- RS Stock No.:
- 200-7272
- Mfr. Part No.:
- NC1000C-9
- Brand:
- NeoCortec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-7272
- Mfr. Part No.:
- NC1000C-9
- Brand:
- NeoCortec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NeoCortec | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Product Type | RF Module | |
| Frequency | 915MHz | |
| Maximum Output Power | 10dBm | |
| Receiver Sensitivity | -93dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.6mm | |
| Width | 11mm | |
| Standards/Approvals | No | |
| Length | 18mm | |
| Series | NC1000 | |
| Select all | ||
|---|---|---|
Brand NeoCortec | ||
Component Type Module | ||
Sub Type RF Module | ||
Product Type RF Module | ||
Frequency 915MHz | ||
Maximum Output Power 10dBm | ||
Receiver Sensitivity -93dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.6mm | ||
Width 11mm | ||
Standards/Approvals No | ||
Length 18mm | ||
Series NC1000 | ||
- COO (Country of Origin):
- TH
The unique NEOCORTEC ultra low power Ad- Hoc Wireless Mesh Networking Protocol is offered for both 2.4GHz as well as sub 1GHz frequency bands in a series of pre-approved modules. The modules are well suited for a broad range of applications, cost efficient and easy to integrate into the target product. The modules share the same footprint, which means that the target product does not need to change to support that full range of frequency bands.
Full System in a module:
Add power and an antenna to create a fully functional Wireless Mesh Network node
NeoMesh Protocol Stack optimized for ultra low power and reliability
Generic Application layer, which can be configured to suit the product needs
Ultra Small Form factor, which allows for easy integration in compact products
Supply Range 2.0 – 3.6V suitable for direct battery operation
APPLICATIONS:
Wireless Sensor Networks
Automatic Meter Reading
Advanced Metering Infrastructure
Mobile Ad-Hoc Networks
Home Control & Building Automation
Industrial Automation
Alarm and Security Systems
Agricultural and Forest Monitoring
Related links
- NeoCortec RF Module 868 MHz 3.9 V
- NeoCortec PCINC1000C-9 RF Module 915 MHz 3.6 V
- NeoCortec PCINC1000C-8 RF Module 915 MHz 3.6 V
- HopeRF RFM22B-868-S2R RF Module GFSK OOK 915 MHz 3.6 V
- Microchip LoRa Mote RN2483 LoRa Development Board for LoRa Technology Module 915 MHz DM164138
- IQRF RF Transceiver GFSK 915 MHz 5.3 V
- STMicroelectronics X-NUCLEO-IDS01A5 SPSGRF-915 RF Transceiver Evaluation Board for STM32 Nucleo Boards 915 MHz
- Silicon Labs Mighty Gecko Dual Band EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 915 MHz
