Wurth Elektronik 171033802 Power Module 2200 kHz 38V
- RS Stock No.:
- 762-582
- Mfr. Part No.:
- 171033802
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $5.10
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$17.04
(exc. GST)
$18.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 999 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $17.04 | - |
| 10 - 49 | $16.53 | $5.10 |
| 50 - 99 | $16.02 | $51.00 |
| 100 + | $13.70 | $334.00 |
*price indicative
- RS Stock No.:
- 762-582
- Mfr. Part No.:
- 171033802
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Component Type | Module | |
| Product Type | Power Module | |
| Sub Type | Power Module | |
| Mount Type | Surface | |
| Frequency | 2200kHz | |
| Minimum Supply Voltage | 3.5V | |
| Maximum Supply Voltage | 38V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 3.1mm | |
| Standards/Approvals | EN55022 | |
| Width | 6 | |
| Length | 10mm | |
| Series | VDLM | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Component Type Module | ||
Product Type Power Module | ||
Sub Type Power Module | ||
Mount Type Surface | ||
Frequency 2200kHz | ||
Minimum Supply Voltage 3.5V | ||
Maximum Supply Voltage 38V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 3.1mm | ||
Standards/Approvals EN55022 | ||
Width 6 | ||
Length 10mm | ||
Series VDLM | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Variable step down LGA module is an integrated DC-DC power supply designed for efficient voltage regulation in Compact applications, supporting output needs up to 3A.
Operates with an input voltage range of 3.5V to 38V, enabling versatility in application
Maintains a constant, selectable switching frequency, optimising output ripple for sensitive tasks
Includes integrated protection circuitry, safeguarding against thermal overstress and electrical damage
Compliant with EN55022 class B standards, ensuring minimal electromagnetic interference
- RS Stock No. 0762588P
- Mfr. Part No. 171030560
Each (Supplied on a Reel)
$7.065
- RS Stock No. 0762588
- Mfr. Part No. 171030560
Each (On a Tape of 2)
$7.065
- RS Stock No. 2059928
- Mfr. Part No. 2608011024010
Each
$25.79
- RS Stock No. 0762560
- Mfr. Part No. 2609039281061
1 Kit
$301.70
Related links
- Wurth Elektronik 171013801 Power Module 13V 2200 kHz, LGA 13-Pin
- Wurth Elektronik 171013802 Power Module 13V 2200 kHz, LGA 13-Pin
- Wurth Elektronik 171033801 Power Module 1V 2200 kHz, LGA 13-Pin
- Wurth Elektronik 171030560 Power Module 60V
- Wurth Elektronik 1779405141 Power Module 26.4V
- Wurth Elektronik 171930601 Power Module 1.2 MHz 60V
- Wurth Elektronik 173950375 Power Module 3.3V 350 kHz, SIP 3-Pin
- Wurth Elektronik 12 V 520 kHz 3-Pin, SIP











