Wurth Elektronik 173950375, 1-Channel Step-Down, Power Module, 1.2 A, 3.3V 350 kHz, SIP 3-Pin
- RS Stock No.:
- 762-612
- Mfr. Part No.:
- 173950375
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.23
(exc. GST)
$18.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.23 |
| 10 - 49 | $15.16 |
| 50 - 99 | $13.62 |
| 100 + | $12.10 |
*price indicative
- RS Stock No.:
- 762-612
- Mfr. Part No.:
- 173950375
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Module | |
| Regulator Type | Step-Down | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.015 | |
| Switching Frequency | 350kHz | |
| Load Regulation | 0.2 | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Output Current | 1.2A | |
| Pin Count | 3 | |
| Output Type | DC | |
| Length | 11.5mm | |
| Height | 17.5mm | |
| Series | FDSM | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Maximum Input Voltage | 74.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 9V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Module | ||
Regulator Type Step-Down | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 0.015 | ||
Switching Frequency 350kHz | ||
Load Regulation 0.2 | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Output Current 1.2A | ||
Pin Count 3 | ||
Output Type DC | ||
Length 11.5mm | ||
Height 17.5mm | ||
Series FDSM | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Maximum Input Voltage 74.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 9V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Fixed step down regulator module is a fully integrated DC-DC converter designed for efficient voltage regulation across various applications. It combines essential components within a Compact package for optimal performance in demanding environments.
Supports input voltage up to 74.5V with a fixed output of 3.3V
Integrated soft-start function limits output voltage overshoot during start-up
Designed for ambient temperatures from -40°C to +85°C, ensuring durability
Features thermal shutdown and short-circuit protection for reliable operation
Related links
- Wurth Elektronik 171013801 Power Module 13V 2200 kHz, LGA 13-Pin
- Wurth Elektronik 171013802 Power Module 13V 2200 kHz, LGA 13-Pin
- Wurth Elektronik 171033801 Power Module 1V 2200 kHz, LGA 13-Pin
- ROHM BD9F800MUX-EVK-001 DC-DC Converter for BD9F800MUX for microprocessors etc.
- ROHM Selectable 3.3 V 20-Pin, HTSSOP-B20
- ROHM BD9P235EFV-CE2 Selectable 3.3 V 20-Pin, HTSSOP-B20
- DiodesZetex AL17052V5W5-7 Buck Converter 5 V 110 kHz, SOT-25 5-Pin
- DiodesZetex Buck Converter 5 V 110 kHz, SOT-25 5-Pin
