Wurth Elektronik 1779405141 Power Module 26.4V
- RS Stock No.:
- 762-620
- Mfr. Part No.:
- 1779405141
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$13.02
(exc. GST)
$14.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.02 | - |
| 10 - 49 | $12.62 | $4.00 |
| 50 - 99 | $12.24 | $39.00 |
| 100 + | $10.46 | $256.00 |
*price indicative
- RS Stock No.:
- 762-620
- Mfr. Part No.:
- 1779405141
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Component Type | Module | |
| Sub Type | Power Module | |
| Product Type | Power Module | |
| Maximum Output Power | 2W | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 2.79V | |
| Maximum Supply Voltage | 26.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 7.05 | |
| Series | 17794 | |
| Standards/Approvals | RoHS | |
| Height | 10.16mm | |
| Length | 19.65mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Component Type Module | ||
Sub Type Power Module | ||
Product Type Power Module | ||
Maximum Output Power 2W | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 2.79V | ||
Maximum Supply Voltage 26.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 7.05 | ||
Series 17794 | ||
Standards/Approvals RoHS | ||
Height 10.16mm | ||
Length 19.65mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Module is an isolated, fully integrated DC/DC converter, designed for functional isolation in various applications. It delivers unregulated output with built-in protections and high efficiency.
Continuous output power of 2W optimises performance
Provides 3kV DC functional isolation for enhanced safety
Short-circuit protection ensures reliable operation under fault conditions
Operates within an ambient temperature range of -40°C to 105°C
- RS Stock No. 2455571
- Mfr. Part No. 2612011022000
Each
$18.46
- RS Stock No. 2455571P
- Mfr. Part No. 2612011022000
Each (Supplied on a Reel)
$19.62
- RS Stock No. 2059965
- Mfr. Part No. 2607046213001
Each
$167.42
- RS Stock No. 2291937
- Mfr. Part No. 2611011024020
Each
$26.87
Related links
- Wurth Elektronik 171030560 Power Module 60V
- Wurth Elektronik 171033802 Power Module 2200 kHz 38V
- Wurth Elektronik 171930601 Power Module 1.2 MHz 60V
- Tele Power Supply 1.5 VA, Input 20.4V to 26.4V
- Tele Power Supply 0.5 VA, Input 20.2V to 26.4V
- Omron I/O Unit CJ1 26.4V
- Omron Terminal Block GX-Series PNP 26.4V
- Omron Terminal Block GX-Series Digital 26.4V











