Ezurio 450-00153-K1 LoRaWANTM Temperature Sensor
- RS Stock No.:
- 351-830
- Mfr. Part No.:
- 450-00153-K1
- Brand:
- Ezurio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$176.14
(exc. GST)
$193.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $176.14 |
| 10 + | $158.51 |
*price indicative
- RS Stock No.:
- 351-830
- Mfr. Part No.:
- 450-00153-K1
- Brand:
- Ezurio
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
| Brand | Ezurio | |
| Product Type | LoRaWANTM Temperature Sensor | |
| Component Type | Temperature Sensor | |
| Maximum Output Power | 22dBm | |
| Interface Type | USB Type C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 93.9mm | |
| Height | 28.5mm | |
| Series | RS26x | |
| Standards/Approvals | UKCA, FCC, CE, Bluetooth SIG and LoRa Alliance, ASNZS, EN12830:2018, IC | |
| Width | 51.9mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type LoRaWANTM Temperature Sensor | ||
Component Type Temperature Sensor | ||
Maximum Output Power 22dBm | ||
Interface Type USB Type C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 93.9mm | ||
Height 28.5mm | ||
Series RS26x | ||
Standards/Approvals UKCA, FCC, CE, Bluetooth SIG and LoRa Alliance, ASNZS, EN12830:2018, IC | ||
Width 51.9mm | ||
The Ezurio Next-Generation LoRaWAN Temperature Sensor is a Sentrius™ RS26x battery powered IP67 temperature sensor platform that delivers HACCP level temperature monitoring with real time alerting for your food safety compliance. In addition to ensuring product safety, these intelligent devices avoid inventory loss, improve facility efficiency, and save you time and money in automated day to day operations.
No loss data transmission
Configurable OTA via Bluetooth LE
Highly accurate and responsive readings
Durable and food contact safe IP67 enclosure
Related links
- Ezurio 450-00041-K1 LoRaWANTM Temperature Sensor 2.4 GHz
- Ezurio 450-00105-K1 LoRaWANTM Temperature Sensor 2.4 GHz
- Ezurio 450-00161-K1 LoRaWANTM Temperature Sensor
- Ezurio 450-00129-K1 LoRaWANTM Temperature Sensor
- Ezurio 450-00040-K1 LoRaWANTM Temperature Sensor 2.4 GHz
- Ezurio EN12830:2018 Standard
- Ezurio PT100 Temperature Probe 4.0 mm Dia 450 °C Max
- Ezurio 453-00198-K1 Development Kit