Ezurio 453-00198-K1 Development Kit
- RS Stock No.:
- 351-817
- Mfr. Part No.:
- 453-00198-K1
- Brand:
- Ezurio
Subtotal (1 unit)*
$283.26
(exc. GST)
$311.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.26 |
*price indicative
- RS Stock No.:
- 351-817
- Mfr. Part No.:
- 453-00198-K1
- Brand:
- Ezurio
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
| Brand | Ezurio | |
| Product Type | Development Kit | |
| Minimum Supply Voltage | 1.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 10mm | |
| Height | 13.5mm | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Development Kit | ||
Minimum Supply Voltage 1.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 10mm | ||
Height 13.5mm | ||
Width 1.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Ezurio Development kit for the BL54H20 module (Nordic nRF54H20) features an MHF4 connector.
Lead free and RoHS compliant
LE secure connections
Data packet length extensions
Central or Peripheral roles
Bluetooth mesh
Related links
- Ezurio 453-00197-K1 Development Kit 5.5 V
- Ezurio 453-00001-K1 Development Kit 2.48 GHz 3.5 V
- Ezurio 453-00044-K1 Development Kit 3.5 V
- Ezurio 453-00197C Development Kit 2480 MHz 5.5 V
- Ezurio 453-00180-K1 Bluetooth Modules 5.4
- Ezurio 453-00223-K1 Bluetooth Module 5.4, Single Mode (BLE)
- Ezurio 453-00401C 4.8V WiFi Module WiFi
- Ezurio 453-00219C RF Module RF 2.4 GHz 3.63 V