Texas Instruments SN65HVD72DR RF Transceiver, 8-Pin SOIC
- RS Stock No.:
- 218-4579
- Mfr. Part No.:
- SN65HVD72DR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.82
(exc. GST)
$20.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,500 unit(s) shipping from 14 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $3.764 | $18.82 |
| 625 - 1245 | $3.702 | $18.51 |
| 1250 + | $3.634 | $18.17 |
*price indicative
- RS Stock No.:
- 218-4579
- Mfr. Part No.:
- SN65HVD72DR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | RF Transceiver | |
| Sub Type | Transceiver | |
| Data Rate | 250kbps | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.91mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Series | SN65HVD7x | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type RF Transceiver | ||
Sub Type Transceiver | ||
Data Rate 250kbps | ||
Package Type SOIC | ||
Pin Count 8 | ||
Mount Type Surface | ||
Interface Type UART | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.91mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Series SN65HVD7x | ||
Height 1.75mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments RF Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD3082EDR RF Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD1781DR RF Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD12DR RF Transceiver, 8-Pin SOIC
- Texas Instruments LVDS 8-Pin SOIC
- Texas Instruments Line Transceiver, 8-Pin SOIC
- Texas Instruments 8-Pin SOIC
- Texas Instruments LVTTL 8-Pin SOIC