Texas Instruments SN65LVDM176D, Transceiver IC 1 LVDS Transceiver, 8-Pin SOIC

This image is representative of the product range

Subtotal (1 tube of 75 units)*

$486.83

(exc. GST)

$535.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 +$6.491$486.83

*price indicative

RS Stock No.:
100-3875
Mfr. Part No.:
SN65LVDM176D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Transceiver IC

Number of Drivers

1

Input Type

LVDS

Number of Receivers

1

Sub Type

Transceiver

Output Type

Transceiver

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Differential Input High Threshold Voltage

50mV

Maximum Supply Voltage

3.6V

Differential Input Low Threshold Voltage

-50mV

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

85°C

Series

SN65LVDM176

Length

4.9mm

Standards/Approvals

RoHS

Height

1.58mm

Automotive Standard

No

LVDS Transceivers, Texas Instruments


LVDS Communication


Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy