STMicroelectronics ST60A3H0C1CC7XT3 Transceiver, 30-Pin VFBGA
- RS Stock No.:
- 719-644
- Mfr. Part No.:
- ST60A3H0C1CC7XT3
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $19.50
View bulk pricing optionsSubtotal (1 unit)*
$16.04
(exc. GST)
$17.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.04 | - |
| 10 - 49 | $14.09 | $19.50 |
| 50 - 99 | $12.65 | $169.50 |
| 100 + | $10.03 | $601.00 |
*price indicative
- RS Stock No.:
- 719-644
- Mfr. Part No.:
- ST60A3H0C1CC7XT3
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Technology | RF IC | |
| Product Type | Transceiver | |
| Sub Type | RF Transceiver | |
| Modulation Technique | RF | |
| Package Type | VFBGA | |
| Data Rate | 480Mbps | |
| Pin Count | 30 | |
| Mount Type | Surface | |
| Interface Type | GPIO, I2C, UART | |
| Operating Band 1 Frequency | 60GHz | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Length | 2.6mm | |
| Width | 2.2mm | |
| Standards/Approvals | RoHs Compliant | |
| Series | ST60A3H0 | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Technology RF IC | ||
Product Type Transceiver | ||
Sub Type RF Transceiver | ||
Modulation Technique RF | ||
Package Type VFBGA | ||
Data Rate 480Mbps | ||
Pin Count 30 | ||
Mount Type Surface | ||
Interface Type GPIO, I2C, UART | ||
Operating Band 1 Frequency 60GHz | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 1.8V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Length 2.6mm | ||
Width 2.2mm | ||
Standards/Approvals RoHs Compliant | ||
Series ST60A3H0 | ||
Number of Operating Bands 1 | ||
The STMicroelectronics RF millimetre‑wave transceiver is a compact, low‑power device operating at 60 GHz V band, designed for short‑range, high‑speed wireless communication. It supports eUSB2, UART, and I2C protocols, making it versatile for integration into a wide range of systems. The module includes general‑purpose I/Os (GPIOs), which can also function in tunnelling mode, enhancing flexibility. It supports end‑fire and broadside radiation patterns, while its optimized architecture reduces system bill of materials for efficient design.
Compact VFBGA package
Low power consumption
34 dB typical total link budget
RoHS compliant
Related links
- STMicroelectronics ST60A3H0C1CC7XT4 Transceiver, 30-Pin VFBGA
- STMicroelectronics ST60A3H0C1CC7XY3 Transceiver, 30-Pin VFBGA
- STMicroelectronics ST60A3H0C1CC7XY4 Transceiver, 30-Pin VFBGA
- STMicroelectronics ST60A3H1C1CCEPY3 RF Transceiver, 23-Pin VFBGA
- STMicroelectronics ST60A2G0C1D7GYO Transceiver, 25-Pin VFBGA
- STMicroelectronics ST60A2G0C1D7GTO Transceiver, 25-Pin VFBGA
- STMicroelectronics ST60A2G0I1D7GYO Transceiver, 25-Pin VFBGA
- STMicroelectronics ST60A2G0I1D7GTO Transceiver, 25-Pin VFBGA
