STMicroelectronics ST60A3H0C1CC7XT4 Transceiver, 30-Pin VFBGA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

$16.04

(exc. GST)

$17.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.04-
10 - 49$14.0912%
50 - 99$12.6521%
100 +$10.0337%

*price indicative

RS Stock No.:
719-645
Mfr. Part No.:
ST60A3H0C1CC7XT4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Technology

RF IC

Product Type

Transceiver

Sub Type

RF Transceiver

Modulation Technique

RF

Package Type

VFBGA

Data Rate

480Mbps

Pin Count

30

Mount Type

Surface

Interface Type

GPIO, I2C, UART

Operating Band 1 Frequency

60GHz

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

1.8V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Length

2.6mm

Height

800μm

Standards/Approvals

RoHs Compliant

Series

ST60A3H0

Width

2.2mm

Number of Operating Bands

1

The STMicroelectronics RF millimetre‑wave transceiver is a compact, low‑power device operating at 60 GHz V band, designed for short‑range, high‑speed wireless communication. It supports eUSB2, UART, and I2C protocols, making it versatile for integration into a wide range of systems. The module includes general‑purpose I/Os (GPIOs), which can also function in tunnelling mode, enhancing flexibility. It supports end‑fire and broadside radiation patterns, while its optimized architecture reduces system bill of materials for efficient design.

Compact VFBGA package

Low power consumption

34 dB typical total link budget

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy