STMicroelectronics ST25R501-HMWT RF IC, 24-Pin VFQFPN
- RS Stock No.:
- 719-472
- Mfr. Part No.:
- ST25R501-HMWT
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save $9.50
View bulk pricing optionsSubtotal (1 unit)*
$7.81
(exc. GST)
$8.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 255 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.81 | - |
| 10 - 24 | $6.86 | $9.50 |
| 25 - 99 | $6.18 | $40.75 |
| 100 - 499 | $4.99 | $282.00 |
| 500 + | $4.88 | $1,465.00 |
*price indicative
- RS Stock No.:
- 719-472
- Mfr. Part No.:
- ST25R501-HMWT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Technology | NFC | |
| Product Type | RF IC | |
| Sub Type | Automotive NFC Reader | |
| Modulation Technique | AM | |
| Data Rate | 10Mbps | |
| Package Type | VFQFPN | |
| Pin Count | 24 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Height | 1mm | |
| Width | 4mm | |
| Series | St25 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Technology NFC | ||
Product Type RF IC | ||
Sub Type Automotive NFC Reader | ||
Modulation Technique AM | ||
Data Rate 10Mbps | ||
Package Type VFQFPN | ||
Pin Count 24 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Height 1mm | ||
Width 4mm | ||
Series St25 | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics Very small and powerful automotive grade high-performance CCC DK NFC reader device housed in a QFN 4x4 mm wet table flank package. Designed for CCC (Car Connectivity Consortium) digital key applications, the device enables fast product development for car access/start applications in areas like door handles or center consoles. Being very robust and noise tolerant while at the same time reducing electromagnetic emission, the device works even under harsh conditions, supporting a smoother certification process for electromagnetic immunity and electromagnetic emission.
NFC Forum reader device
CCC digital key reader
Low-power inductive card detection
I/Q demodulator with baseband channel summation
Passive P2P mode (Initiator)
Dynamic power output (DPO) controls the field strength to stay within given limits (software feature)
- RS Stock No. 1690116
- Mfr. Part No. SI4468-A2A-IM
Each (In a Tray of 490)
$8.102
- RS Stock No. 0215036
- Mfr. Part No. ST25R100-CMET
Each
$4.83
- RS Stock No. 1688975
- Mfr. Part No. CR95HF-VMD5T
Each (On a Reel of 3000)
$3.751
- RS Stock No. 0351990
- Mfr. Part No. BGSA14M3N10E6327XTSA1
Each (In a Pack of 20)
$0.484
Related links
- STMicroelectronics ST25R501-HMWT, 32-Pin VQFN-24
- Renesas Electronics Clock Generator 24-Pin VFQFPN
- Renesas Electronics F1950 Digital Attenuator 33 dB 5 GHz 24-Pin VFQFPN
- Renesas Electronics 9DML0441AKILF Buffer 24-Pin VFQFPN
- Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V6901A000NLGI Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V60A000NLG2 Clock Generator 24-Pin VFQFPN
- Renesas Electronics 9DBV0231AKLF Clock Buffer 24-Pin VFQFPN












