Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN
- RS Stock No.:
- 216-6269
- Mfr. Part No.:
- 9FGV0241AKILFT
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-6269
- Mfr. Part No.:
- 9FGV0241AKILFT
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 9FGV0241A | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 24 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 125°C | ||
Series 9FGV0241A | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 4mm | ||
Automotive Standard No | ||
The Renesas Electronics 9FGV0241 is a 2-output very low power frequency generator for PCIe Gen 1, 2, 3 and 4 applications with integrated output terminations providing Zo = 100. The device has 2 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.
Integrated terminations provide 100 differential Zo;
reduced component count and board space
1.8V operation; reduced power consumption
OE# pins; support DIF power management
LP-HCSL differential clock outputs; reduced power and
board space
Programmable Slew rate for each output; allows tuning
for various line lengths
Programmable output amplitude; allows tuning for
various application environments
DIF outputs blocked until PLL is locked; clean system
start-up
Related links
- Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V6901A000NLGI Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V6965A000NLGI Clock Generator, 24-Pin 4 VFQFPN
- Renesas Electronics Clock Generator 24-Pin VFQFPN
- Renesas Electronics 5P49V60A000NLG2 Clock Generator 24-Pin VFQFPN
- Renesas Electronics 5P49V5935B000LTGI Clock Generator, 24-Pin 4 LGA
- Renesas Electronics 5P49V6975A000LTGI Clock Generator, 24-Pin 8 LGA
- Renesas Electronics 5P49V5925B000NLGI PLL Clock Generator 24-Pin 3.465 V VFQFPN
