Keysight Technologies L2053XA RF Detector 33GHz 3.5 mm
- RS Stock No.:
- 265-9824
- Mfr. Part No.:
- L2053XA
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 04/10/2024
Price (ex. GST) Each
$18,206.00
(exc. GST)
$20,026.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $18,206.00 |
- RS Stock No.:
- 265-9824
- Mfr. Part No.:
- L2053XA
- Brand:
- Keysight Technologies
Related links
- Keysight Technologies U2063XA RF Detector 33GHz 3.5 mm
- Keysight Technologies L2063XA RF Detector 33GHz 3.5 mm
- Keysight Technologies U2053XA RF Detector 33GHz 3.5 mm
- Keysight Technologies U8485A RF Detector 33GHz 3.5 mm
- Keysight Technologies U8487A RF Detector 50GHz 2.4 mm
- Keysight Technologies U2054XA RF Detector 40GHz 2.92 mm Male
- Keysight Technologies 8487D RF Detector 50GHz 2.4 mm
- Keysight Technologies U2022XA RF Detector 40GHz 2.4 mm