Keysight Technologies RF Power Sensor
- RS Stock No.:
- 265-9853
- Mfr. Part No.:
- U2063XA
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$20,336.00
(exc. GST)
$22,369.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,336.00 |
*price indicative
- RS Stock No.:
- 265-9853
- Mfr. Part No.:
- U2063XA
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Connector Type | 3.5 mm | |
| Minimum Frequency | 10 MHz | |
| Maximum Frequency | 33GHz | |
| Maximum VSWR | 1.53 | |
| Flatness | 0.2dB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type 3.5 mm | ||
Minimum Frequency 10 MHz | ||
Maximum Frequency 33GHz | ||
Maximum VSWR 1.53 | ||
Flatness 0.2dB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies LAN wide dynamic range average power sensor is LAN connectivity with a wide dynamic range of -70 to +26 dBm for small signal measurements. Real-time measurement with zero dead time to ensure every single continuous pulse is measured. Average mode time-selectivity function allows full dynamic range for average and time selectivity average power measurements.
Fast real-time measurement of 50,000 readings per second
Internal zero and automatic calibration saves time
Internal zero and automatic calibration saves time
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Power Sensor
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
