Keysight Technologies RF Power Sensor

Subtotal (1 unit)*

$16,521.00

(exc. GST)

$18,173.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,521.00

*price indicative

RS Stock No.:
265-9852
Mfr. Part No.:
U2053XA
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Connector Type

3.5 mm

Minimum Frequency

10 MHz

Maximum Frequency

33GHz

Maximum VSWR

1.53

Flatness

0.2dB

COO (Country of Origin):
MY
The Keysight Technologies LAN wide dynamic range average power sensor is LAN connectivity with a wide dynamic range of -70 to +26 dBm for small signal measurements. Real-time measurement with zero dead time to ensure every single continuous pulse is measured. Average mode time-selectivity function allows full dynamic range for average and time selectivity average power measurements.

Fast real-time measurement of 50,000 readings per second
Internal zero and automatic calibration saves time

Note

Manufacturer’s Warranty

Related links