Keysight Technologies RF Power Sensor
- RS Stock No.:
- 265-9815
- Mfr. Part No.:
- 8487D
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$14,229.00
(exc. GST)
$15,651.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,229.00 |
*price indicative
- RS Stock No.:
- 265-9815
- Mfr. Part No.:
- 8487D
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Connector Type | 2.4 mm | |
| Minimum Frequency | 50 MHz | |
| Maximum Frequency | 50GHz | |
| Flatness | 0.2dB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type 2.4 mm | ||
Minimum Frequency 50 MHz | ||
Maximum Frequency 50GHz | ||
Flatness 0.2dB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies diode power sensor measures average power over the frequency range and power range. It is accurate calibration and traceability to US national institute of standards and technology millimetre-wave sensor calibration.
Diode power sensing element
Excellent SWR for reducing mismatch uncertainty
Excellent SWR for reducing mismatch uncertainty
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Power Sensor
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
