Keysight Technologies RF Power Sensor
- RS Stock No.:
- 265-9855
- Mfr. Part No.:
- U8485A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$11,309.00
(exc. GST)
$12,439.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,309.00 |
*price indicative
- RS Stock No.:
- 265-9855
- Mfr. Part No.:
- U8485A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Connector Type | 3.5 mm | |
| Minimum Frequency | 10 MHz | |
| Maximum Frequency | 33GHz | |
| Maximum VSWR | 1.53 | |
| Flatness | 0.2dB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type 3.5 mm | ||
Minimum Frequency 10 MHz | ||
Maximum Frequency 33GHz | ||
Maximum VSWR 1.53 | ||
Flatness 0.2dB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies USB thermocouple power sensor is fastest measurement speed for thermocouple sensor. It is accurate calibration and traceability to US national institute of standards and technology or national physical laboratory.
Best-in-class power linearity of less than 0.8 %
Wide dynamic range from -35 dBm to +20 dBm
Wide dynamic range from -35 dBm to +20 dBm
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Power Sensor
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
