Huber+Suhner 6830.01.A RF AttenuatorStraight 0.5 dBMaleFemale
- RS Stock No.:
- 716-5104
- Distrelec Article No.:
- 302-47-144
- Mfr. Part No.:
- 6830.01.A
- Brand:
- Huber+Suhner
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$363.87
(exc. GST)
$400.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
- Plus 10 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $363.87 | - |
| 15 - 49 | $361.35 | - |
| 50 - 99 | $357.80 | 1% |
| 100 - 249 | $354.27 | 2% |
| 250 + | $347.03 | 4% |
*price indicative
- RS Stock No.:
- 716-5104
- Distrelec Article No.:
- 302-47-144
- Mfr. Part No.:
- 6830.01.A
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | BNC Plug to BNC Socket | |
| Impedance | 50Ω | |
| Maximum Frequency | 4GHz | |
| Body Plating | Sucoplate | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Low Power | Yes | |
| Minimum Frequency | 2GHz | |
| Minimum Operating Temperature | -55°C | |
| Orientation | Straight | |
| Connector Type | BNC | |
| Maximum Attenuation | 0.5dB | |
| Maximum Operating Temperature | 130°C | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type BNC Plug to BNC Socket | ||
Impedance 50Ω | ||
Maximum Frequency 4GHz | ||
Body Plating Sucoplate | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Low Power Yes | ||
Minimum Frequency 2GHz | ||
Minimum Operating Temperature -55°C | ||
Orientation Straight | ||
Connector Type BNC | ||
Maximum Attenuation 0.5dB | ||
Maximum Operating Temperature 130°C | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
Attenuators
Low power attentuators
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Huber+Suhner
Related links
- Huber+Suhner 6810.01.A RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6803.17.A RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6810.17.A RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6620_SMA-50-1/199_NE RF AttenuatorStraight 0.5 dBMaleFemale
- Telegartner J01006A0836 RF AttenuatorStraight 0.5 dBMaleFemale
- Huber+Suhner 6802.19.A RF AttenuatorStraight 2 dBMaleFemale
- Huber+Suhner 6806.17.A RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 6806.01.A RF AttenuatorStraight 6 dBMaleFemale
