Telegartner J01026A0021 RF AttenuatorStraight 20 dBMaleFemale

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$330.59

(exc. GST)

$363.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$330.59
15 - 49$320.69
50 - 99$310.78
100 - 249$304.18
250 +$297.56

*price indicative

Packaging Options:
RS Stock No.:
712-3138
Mfr. Part No.:
J01026A0021
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

RF Attenuator

Interface Type

N Plug to N Socket

Impedance

50Ω

Maximum Frequency

10GHz

Body Plating

Gold

Contact Plating

Brass

Contact Material

Copper Alloy

Low Power

No

Maximum Attenuation

20dB

Connector Type

Type N

Orientation

Straight

Minimum Operating Temperature

-40°C

Minimum Frequency

1GHz

Maximum Operating Temperature

100°C

Connector Gender A

Male

Connector Gender B

Female

Standards/Approvals

No

Series

N

COO (Country of Origin):
DE

N Attenuators


Telegärtner N Series RF Connectors


Connectors offering excellent intermodulation performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy