Telegartner J01016A0005 RF AttenuatorStraight 6 dBMaleFemale
- RS Stock No.:
- 712-3006
- Mfr. Part No.:
- J01016A0005
- Brand:
- Telegartner
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$256.52
(exc. GST)
$282.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $256.52 |
| 15 + | $246.58 |
*price indicative
- RS Stock No.:
- 712-3006
- Mfr. Part No.:
- J01016A0005
- Brand:
- Telegartner
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
| Brand | Telegartner | |
| Product Type | RF Attenuator | |
| Interface Type | TNC Plug to TNC Socket | |
| Impedance | 75Ω | |
| Maximum Frequency | 10GHz | |
| Body Plating | Silicone | |
| Contact Plating | Nickel | |
| Contact Material | Beryllium Copper | |
| Low Power | No | |
| Connector Type | TNC | |
| Orientation | Straight | |
| Maximum Attenuation | 6dB | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Series | TNC | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type RF Attenuator | ||
Interface Type TNC Plug to TNC Socket | ||
Impedance 75Ω | ||
Maximum Frequency 10GHz | ||
Body Plating Silicone | ||
Contact Plating Nickel | ||
Contact Material Beryllium Copper | ||
Low Power No | ||
Connector Type TNC | ||
Orientation Straight | ||
Maximum Attenuation 6dB | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Series TNC | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- DE
TNC Attenuators
Telegartner TNC RF Coaxial Connectors
Related links
- Telegartner J01026A0019 RF AttenuatorStraight 6 dBMaleFemale
- Telegartner J01006A0023 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177182 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0005 RF AttenuatorStraight 6 dBMaleFemale
- Radiall R411806124 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177163 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177149 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.19.0002 RF AttenuatorStraight 6 dBMaleFemale