Huber+Suhner 85177161 RF AttenuatorStraight 30 dBMaleFemale
- RS Stock No.:
- 274-2066
- Distrelec Article No.:
- 303-73-132
- Mfr. Part No.:
- 85177161
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$343.35
(exc. GST)
$377.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $343.35 |
| 2 - 2 | $329.62 |
| 3 - 4 | $316.94 |
| 5 - 9 | $305.20 |
| 10 + | $294.32 |
*price indicative
- RS Stock No.:
- 274-2066
- Distrelec Article No.:
- 303-73-132
- Mfr. Part No.:
- 85177161
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | SMA | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 27GHz | |
| Body Plating | Stainless Steel | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Maximum Attenuation | 30dB | |
| Minimum Operating Temperature | -55°C | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Series | 6630_SMA-50-3/199_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type SMA | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 27GHz | ||
Body Plating Stainless Steel | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Maximum Attenuation 30dB | ||
Minimum Operating Temperature -55°C | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
Series 6630_SMA-50-3/199_N | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.
RoHS compliant
30 dB nominal attenuation
50 ohm nominal impedance
DC to 27 GHz frequency range
Related links
- Huber+Suhner 85170604 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177202 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177135 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85170609 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177195 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177208 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177197 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 6630_SMA-50-1/199_NE RF AttenuatorStraight 30 dBMaleFemale











