Huber+Suhner 85170604 RF AttenuatorStraight 30 dBMaleFemale
- RS Stock No.:
- 274-2033
- Distrelec Article No.:
- 303-73-027
- Mfr. Part No.:
- 85170604
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save $31.36
View bulk pricing optionsSubtotal (1 unit)*
$391.90
(exc. GST)
$431.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $391.90 | - |
| 2 - 2 | $376.22 | $31.36 |
| 3 - 4 | $361.75 | $90.45 |
| 5 - 9 | $348.35 | $217.75 |
| 10 + | $335.92 | $559.80 |
*price indicative
- RS Stock No.:
- 274-2033
- Distrelec Article No.:
- 303-73-027
- Mfr. Part No.:
- 85170604
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | SMA | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Minimum Frequency | 0GHz | |
| Maximum Attenuation | 30dB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type SMA | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Minimum Frequency 0GHz | ||
Maximum Attenuation 30dB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator.
RoHS compliant
30 dB nominal attenuation
Related links
- Huber+Suhner 85170609 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177170 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 6630_SMA-50-1/199_NE RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177202 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177135 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177195 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177208 RF AttenuatorStraight 30 dBMaleFemale
- Huber+Suhner 85177197 RF AttenuatorStraight 30 dBMaleFemale
