Recently searched

    LM224DT STMicroelectronics, Low Power, Op Amp, 1.3MHz, 5 → 28 V, 14-Pin SOIC

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 2500 units)**

    $995.00

    (exc. GST)

    $1,095.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    7500 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Reel**
    2500 - 10000$0.398$995.00
    12500 +$0.358$895.00

    **price indicative

    RS Stock No.:
    178-5157
    Mfr. Part No.:
    LM224DT
    Brand:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Amplifier Type

    Low Power

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    5 → 28 V

    Typical Gain Bandwidth Product

    1.3MHz

    Typical Dual Supply Voltage

    ±12 V, ±3 V, ±5 V, ±9 V

    Typical Slew Rate

    0.4V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +105 °C

    Rail to Rail

    No

    Typical Voltage Gain

    100 dB

    Height

    1.65mm

    Width

    4mm

    Dimensions

    8.75 x 4 x 1.65mm

    Length

    8.75mm

    Typical Input Voltage Noise Density

    40nV/√Hz

    Related links