Huber+Suhner 85177155 RF AttenuatorStraight 6 dBMaleFemale

Get a bulk buy discount

Add 2 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$307.54

(exc. GST)

$338.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$307.54-
2 - 2$295.253%
3 - 4$283.887%
5 - 9$273.3711%
10 +$263.6214%

*price indicative

RS Stock No.:
274-2046
Distrelec Article No.:
303-73-113
Mfr. Part No.:
85177155
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Interface Type

SMA

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

27GHz

Body Plating

Stainless Steel

Contact Plating

Gold Plated

Contact Material

Beryllium Copper

Low Power

Yes

Connector Type

Coaxial

Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Attenuation

6dB

Connector Gender A

Male

Maximum Operating Temperature

125°C

Series

6606_SMA-50-3/199_N

Standards/Approvals

No

Connector Gender B

Female

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.

RoHS compliant

6 dB nominal attenuation

50 ohm nominal impedance

DC to 27 GHz frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy