Huber+Suhner 85177210 RF AttenuatorStraight 40 dBMaleFemale
- RS Stock No.:
- 274-2034
- Distrelec Article No.:
- 303-72-996
- Mfr. Part No.:
- 85177210
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,327.61
(exc. GST)
$1,460.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $1,327.61 |
| 2 - 2 | $1,274.52 |
| 3 - 4 | $1,225.48 |
| 5 - 9 | $1,180.10 |
| 10 + | $1,137.97 |
*price indicative
- RS Stock No.:
- 274-2034
- Distrelec Article No.:
- 303-72-996
- Mfr. Part No.:
- 85177210
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | Type N | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Body Plating | Metal | |
| Contact Plating | Gold Plating | |
| Contact Material | Brass | |
| Low Power | Yes | |
| Maximum Attenuation | 40dB | |
| Minimum Operating Temperature | -55°C | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 100°C | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Series | 5940_N-50-1/133_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type Type N | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Body Plating Metal | ||
Contact Plating Gold Plating | ||
Contact Material Brass | ||
Low Power Yes | ||
Maximum Attenuation 40dB | ||
Minimum Operating Temperature -55°C | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Connector Gender A Male | ||
Maximum Operating Temperature 100°C | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
Series 5940_N-50-1/133_N | ||
- COO (Country of Origin):
- CN
Huber+Suhner RF Attenuator, 40dB Maximum Attenuation, 6GHz Maximum Frequency - 85177210
This RF attenuator reduces signal amplitude in coaxial transmission paths to permit accurate measurement, system matching and protection of sensitive receivers. It is a straight Type N connectorised device designed for low-power applications and broadband operation up to 6 GHz, suited to industrial electronics and automated test environments.
Features and Benefits:
• 40 dB attenuation for predictable signal level reduction
• 50 Ω impedance for stable system matching
• Straight N-type male to female orientation for inline connections
• Gold-plated brass contacts for consistent conductivity
• Anodised aluminium body for corrosion resistance
• Operates from -55 to 125 °C for wide temperature tolerance
• 50 Ω impedance for stable system matching
• Straight N-type male to female orientation for inline connections
• Gold-plated brass contacts for consistent conductivity
• Anodised aluminium body for corrosion resistance
• Operates from -55 to 125 °C for wide temperature tolerance
Applications
• Suitable for RF test benches requiring calibrated attenuation
• Ideal for inline protection of sensitive receivers and sensors
• Used with coaxial measurement rigs in automated production
• Can be used for field installations exposed to temperature extremes
• Used for broadband signal conditioning across 0 to 6 GHz links
• Ideal for inline protection of sensitive receivers and sensors
• Used with coaxial measurement rigs in automated production
• Can be used for field installations exposed to temperature extremes
• Used for broadband signal conditioning across 0 to 6 GHz links
What connector arrangement does it use for inline connection?
It provides a male input and female output using Type N interfaces to permit straightforward coupling with standard N-type cabling.
How does the construction affect environmental durability?
The outer casing is anodised aluminium which offers enhanced surface hardness and resistance to oxidation in challenging ambient conditions.
Is the device suitable for high-temperature installations?
Yes, it maintains specified performance across an operating range from -55 to 125 °C, enabling use in elevated-temperature scenarios.
Which material choices influence RF performance at the contact surfaces?
Contacts are brass with gold plating to reduce contact resistance and limit oxidisation that could impair RF continuity.
What frequency span does it support for broadband applications?
It covers a broadband range from direct current through to 6 GHz, accommodating diverse RF signalling needs.
Related links
- Huber+Suhner 85177136 RF AttenuatorStraight 40 dBMaleFemale
- Huber+Suhner 85177191 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.41.0001 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177182 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177193 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0005 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0003 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177155 RF AttenuatorStraight 6 dBMaleFemale
