Huber+Suhner 85177211 RF AttenuatorStraight 3 dBMaleFemale

Get a bulk buy discount

Add 2 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$1,301.56

(exc. GST)

$1,431.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$1,301.56-
2 - 2$1,249.513%
3 - 4$1,201.447%
5 - 9$1,156.9511%
10 +$1,115.6314%

*price indicative

RS Stock No.:
274-1996
Mfr. Part No.:
85177211
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Interface Type

Type N

Impedance

50Ω

Maximum Frequency

6GHz

Body Plating

Metal

Contact Plating

Gold Plating

Contact Material

Brass, Beryllium Copper

Low Power

Yes

Orientation

Straight

Connector Type

Coaxial

Minimum Operating Temperature

-55°C

Maximum Attenuation

3dB

Connector Gender A

Male

Maximum Operating Temperature

125°C

Series

5903_N-50-1/133_N

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a high power standard type attenuator. This RF attenuator constructed with male and female type connector. It has N plug connection at one side and N jack connection at second side.

RoHS compliant

3 dB nominal attenuation

50 ohm nominal impedance

DC to 6 GHz frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy