Huber+Suhner 85177166 RF AttenuatorStraight 3 dBMaleFemale
- RS Stock No.:
- 274-2069
- Distrelec Article No.:
- 303-73-136
- Mfr. Part No.:
- 85177166
- Brand:
- Huber+Suhner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-2069
- Distrelec Article No.:
- 303-73-136
- Mfr. Part No.:
- 85177166
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Body Plating | Brass Tri Metal Plated | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Connector Type | Coaxial | |
| Minimum Operating Temperature | -55°C | |
| Orientation | Straight | |
| Maximum Attenuation | 3dB | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Series | 6803_QMA-50-2/133_N | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Body Plating Brass Tri Metal Plated | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Connector Type Coaxial | ||
Minimum Operating Temperature -55°C | ||
Orientation Straight | ||
Maximum Attenuation 3dB | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Series 6803_QMA-50-2/133_N | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has QMA plug connection at one side and QMA jack connection at second side.
RoHS compliant
3 dB nominal attenuation
50 ohm nominal impedance
DC to 6 GHz frequency range
Related links
- Huber+Suhner 5903.17.0004 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177162 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177192 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.19.0001 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177148 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177181 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177194 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.41.0001 RF AttenuatorStraight 3 dBMaleFemale
