Huber+Suhner 5903.41.0001 RF AttenuatorStraight 3 dBMaleFemale
- RS Stock No.:
- 274-1994
- Distrelec Article No.:
- 303-73-001
- Mfr. Part No.:
- 5903.41.0001
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$368.00
(exc. GST)
$404.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $368.00 |
| 2 - 2 | $353.26 |
| 3 - 4 | $339.66 |
| 5 - 9 | $327.12 |
| 10 + | $315.42 |
*price indicative
- RS Stock No.:
- 274-1994
- Distrelec Article No.:
- 303-73-001
- Mfr. Part No.:
- 5903.41.0001
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | 7/16 | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Minimum Frequency | 0GHz | |
| Minimum Operating Temperature | -55°C | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Maximum Attenuation | 3dB | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type 7/16 | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Minimum Frequency 0GHz | ||
Minimum Operating Temperature -55°C | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Maximum Attenuation 3dB | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator.
RoHS compliant
3 dB nominal attenuation
Related links
- Huber+Suhner 5903.17.0004 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177194 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177162 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177192 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177211 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177166 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 5903.19.0001 RF AttenuatorStraight 3 dBMaleFemale
- Huber+Suhner 85177148 RF AttenuatorStraight 3 dBMaleFemale
