Huber+Suhner 85177117 RF AttenuatorStraight 5 dBMaleFemale

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$163.50

(exc. GST)

$179.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$163.50
2 - 2$156.95
3 - 4$150.92
5 - 9$145.33
10 +$140.15

*price indicative

RS Stock No.:
274-2042
Distrelec Article No.:
303-73-108
Mfr. Part No.:
85177117
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Interface Type

SMA

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

6GHz

Body Plating

Passivated

Contact Plating

Gold Plated

Contact Material

Beryllium Copper

Low Power

Yes

Connector Type

Coaxial

Orientation

Straight

Maximum Attenuation

5dB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Connector Gender A

Male

Connector Gender B

Female

Standards/Approvals

No

Series

6605_SMA-50-2/199_N

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.

RoHS compliant

5 dB nominal attenuation

50 ohm nominal impedance

DC to 6 GHz frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy