Keysight Technologies Attenuator Interconnect Kit 11 dB, 0 Hz, 110 GHz
- RS Stock No.:
- 224-0498
- Mfr. Part No.:
- 11716F
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$1,437.00
(exc. GST)
$1,580.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,437.00 |
*price indicative
- RS Stock No.:
- 224-0498
- Mfr. Part No.:
- 11716F
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Attenuator Interconnect Kit | |
| Minimum Frequency | 0Hz | |
| Maximum SWR | 2 | |
| Maximum Frequency | 110GHz | |
| Standards/Approvals | No | |
| Series | 11716 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Attenuator Interconnect Kit | ||
Minimum Frequency 0Hz | ||
Maximum SWR 2 | ||
Maximum Frequency 110GHz | ||
Standards/Approvals No | ||
Series 11716 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 11716F quickly and conveniently connect 1 dB step and 10 dB step attenuators together to achieve greater dynamic range with 1 dB steps. The Keysight 11716F interconnect kit use to connect any pair of Keysight 84904 or 84908M and 84904 or 84906L attenuators in series. Attenuators must be ordered separately.
Provides wide attenuation range with 1 dB steps
Connects any pair of Keysight 84908M and 84904 or 84906L attenuators in series
Note
Manufacturers Warranty
Related links
- Keysight Technologies Attenuator Interconnect Kit 11 dB 110 GHz
- Keysight Technologies Attenuator Interconnect Kit Type N 121 dB 18 GHz
- Keysight Technologies Attenuator Interconnect Kit SMA 1 dB 18 GHz
- Keysight Technologies P RF Power Meter, 9 kHz to 110 GHz
- Keysight Technologies N2880A In-Line Attenuator Kit Test Probe Accessory Kit, For Use With InfiniiMax RC
- Keysight Technologies 53230A Frequency Counter 350 MHz Max, 12 Digits Resolution
- Keysight Technologies 53210A Frequency Counter 350 MHz Max, 10 Digits Resolution
- Huber+Suhner Attenuator SMA 10 db 18 GHz
