Keysight Technologies Attenuator Interconnect Kit 11 dB, 0 Hz, 110 GHz

Subtotal (1 unit)*

$1,134.00

(exc. GST)

$1,247.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,134.00

*price indicative

RS Stock No.:
224-0497
Mfr. Part No.:
11716E
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Attenuator Interconnect Kit

Minimum Frequency

0Hz

Maximum SWR

2

Maximum Frequency

110GHz

Series

11716

Standards/Approvals

No

COO (Country of Origin):
MY
The Keysight Technologies 11716E quickly and conveniently connect 1 dB step and 10 dB step attenuators together to achieve greater dynamic range with 1 dB steps. The Keysight 11716E interconnect kit use to connect any pair of Keysight 84904K and 84906K attenuators in series. Attenuators must be ordered separately.

Provides wide attenuation range with 1 dB steps

Connects any pair of Keysight 84904K and 84906K attenuators in series

Note

Manufacturer’s Warranty

Related links