Keysight Technologies Attenuator Interconnect Kit Type N 121 dB, 0 Hz, 18 GHz
- RS Stock No.:
- 224-0494
- Distrelec Article No.:
- 302-39-231
- Mfr. Part No.:
- 11716A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$1,292.00
(exc. GST)
$1,421.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 224-0494
- Distrelec Article No.:
- 302-39-231
- Mfr. Part No.:
- 11716A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Attenuator Interconnect Kit | |
| Minimum Frequency | 0Hz | |
| Maximum SWR | 1.9 | |
| Maximum Frequency | 18GHz | |
| RF Connector Type | Type N | |
| Standards/Approvals | No | |
| Series | 11716 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Attenuator Interconnect Kit | ||
Minimum Frequency 0Hz | ||
Maximum SWR 1.9 | ||
Maximum Frequency 18GHz | ||
RF Connector Type Type N | ||
Standards/Approvals No | ||
Series 11716 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 11716A quickly and conveniently connect 1 dB step and 10 dB step attenuators together to achieve greater dynamic range with 1 dB steps. The Keysight 11716A interconnect kit contains a rigid RF cable, mounting bracket, and necessary hardware to connect any pair of Keysight 8494 or 5 or 6 or 7 attenuators in series. Attenuators must be ordered separately.
Provides wide attenuation range with 1 dB steps
Connects any pair of Keysight 8494 or 5 or 6 or 7 attenuators in series
Note
Manufacturers Warranty
Related links
- Keysight Technologies Attenuator Interconnect Kit SMA 1 dB 18 GHz
- Keysight Technologies Attenuator Interconnect Kit 11 dB 110 GHz
- Huber+Suhner Attenuator SMA 10 db 18 GHz
- Huber+Suhner Attenuator SMA 3 db 18 GHz
- Huber+Suhner Attenuator SMA 6 db 18 GHz
- Huber+Suhner Attenuator SMA 20 db 18 GHz
- Huber+Suhner Attenuator SMA 0 db 18 GHz
- Keysight Technologies 0 GHz RF Power Divider 6 dB Max Loss
