Radiall R415610000 RF AttenuatorStraight 10 dBMaleFemale

Get a bulk buy discount

Add 5 more to save $30.85

View bulk pricing options

Subtotal (1 unit)*

$718.16

(exc. GST)

$789.98

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Final 2 unit(s) shipping from 18 January 2027

Units
Per unit
Saving
1 - 4$718.16-
5 - 9$711.99$30.85
10 - 24$697.79$203.70
25 - 49$679.75$960.25
50 +$660.73$2,871.50

*price indicative

RS Stock No.:
125-0327
Mfr. Part No.:
R415610000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Interface Type

Coaxial

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

6GHz

Body Plating

Nickel

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Low Power

Yes

Maximum Attenuation

10dB

Minimum Operating Temperature

-40°C

Connector Type

Coaxial

Orientation

Straight

Minimum Frequency

1GHz

Maximum Operating Temperature

85°C

Connector Gender A

Male

Series

ATTENUATOR

Connector Gender B

Female

Standards/Approvals

No

Radiall 4.3-10 Attenuators


From Radiall, a range of 50 Ω male to female 4.3-10 RF attenuators. The 4.3-10 attenuators have nickel plated brass bodies, gold plated beryllium copper contacts and a PTFE insulator. The 15 W 6 GHz attenuators are IP65 when mated with suitable connectors. All 4.3-10 attenuators in this range have a thin film resistor.

Features and Benefits


4.3-10 interface

IP65 when mated with a suitable connector

Robust design

Excellent VSWR performance

Applications


Microwave power testing

Telecommunication base station integration

Radiall 4.3-10 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy