Huber+Suhner 85177212 RF AttenuatorStraight 10 dBMaleFemale
- RS Stock No.:
- 274-2014
- Mfr. Part No.:
- 85177212
- Brand:
- Huber+Suhner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-2014
- Mfr. Part No.:
- 85177212
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | Type N | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Body Plating | Metal | |
| Contact Plating | Gold Plating | |
| Contact Material | Brass, Beryllium Copper | |
| Low Power | Yes | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 10dB | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Series | 5910_N-50-1/133_N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type Type N | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Body Plating Metal | ||
Contact Plating Gold Plating | ||
Contact Material Brass, Beryllium Copper | ||
Low Power Yes | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 10dB | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Series 5910_N-50-1/133_N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a high power standard type attenuator. This RF attenuator constructed with male and female type connector. It has N plug connection at one side and N jack connection at second side.
RoHS compliant
10 dB nominal attenuation
50 ohm nominal impedance
DC to 6 GHz frequency range
Related links
- Huber+Suhner 85170606 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177158 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85170608 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177201 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177205 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177171 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177150 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177145 RF AttenuatorStraight 10 dBMaleFemale
