Huber+Suhner 85177201 RF AttenuatorStraight 10 dBMaleFemale
- RS Stock No.:
- 274-2010
- Distrelec Article No.:
- 303-73-015
- Mfr. Part No.:
- 85177201
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$287.28
(exc. GST)
$316.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $287.28 | - |
| 2 - 2 | $275.79 | 3% |
| 3 - 4 | $265.18 | 7% |
| 5 - 9 | $255.38 | 11% |
| 10 + | $246.25 | 14% |
*price indicative
- RS Stock No.:
- 274-2010
- Distrelec Article No.:
- 303-73-015
- Mfr. Part No.:
- 85177201
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | 7/16 | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Minimum Operating Temperature | -55°C | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Minimum Frequency | 0GHz | |
| Maximum Attenuation | 10dB | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type 7/16 | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Minimum Operating Temperature -55°C | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Minimum Frequency 0GHz | ||
Maximum Attenuation 10dB | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator.
RoHS compliant
10 dB nominal attenuation
Related links
- Huber+Suhner 85170606 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177158 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85170608 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177205 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177171 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177212 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177150 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177145 RF AttenuatorStraight 10 dBMaleFemale
