Huber+Suhner 6806_N-50-1/1--_NE RF AttenuatorStraight 6 dBMaleFemale

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$226.52

(exc. GST)

$249.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$226.52
10 - 24$223.76
25 - 49$215.86
50 - 99$209.81
100 +$205.30

*price indicative

RS Stock No.:
494-868
Distrelec Article No.:
303-72-688
Mfr. Part No.:
6806_N-50-1/1--_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Interface Type

N Plug to N Socket

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

6GHz

Body Plating

Brass

Contact Plating

Brass

Contact Material

Beryllium Copper, Brass

Low Power

Yes

Connector Type

Type N

Minimum Operating Temperature

-20°C

Orientation

Straight

Maximum Attenuation

6dB

Connector Gender A

Male

Maximum Operating Temperature

85°C

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
CH

Attenuators


Broadband operationability

Connectors meet the relevant IEC / MIL / CECC interface standards

High repeatability

N Series Huber+Suhner


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy