Molex 732870311 RF AttenuatorStraight 3 dBMaleMale
- RS Stock No.:
- 427-891
- Mfr. Part No.:
- 732870311
- Brand:
- Molex
Subtotal (1 unit)*
$483.82
(exc. GST)
$532.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $483.82 |
*price indicative
- RS Stock No.:
- 427-891
- Mfr. Part No.:
- 732870311
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | Coaxial | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 40GHz | |
| Maximum Attenuation | 3dB | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Series | 73287 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type Coaxial | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 40GHz | ||
Maximum Attenuation 3dB | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Series 73287 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Attenuator, Plug to Jack, features a straight design and operates up to 40 GHz, making it ideal for high-frequency RF and microwave applications. It provides a fixed attenuation of 3 dB, with a 0.5 Watt power rating, suitable for signal conditioning and protection of sensitive components. The inclusion of a hex body allows for easy installation with a wrench. Engineered with 50Ω impedance, this attenuator ensures reliable performance and signal integrity in precision systems such as test equipment, communication setups, and high-frequency circuits.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
- RS Stock No. 0427968
- Mfr. Part No. 732870321
Each
$553.23
- RS Stock No. 0427974
- Mfr. Part No. 732870030
Each
$120.69
- RS Stock No. 0427983
- Mfr. Part No. 732870031
Each
$85.44
- RS Stock No. 0835134
- Mfr. Part No. 73287-0031
Each
$127.10
Related links
- Molex 732870030 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870031 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870490 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870321 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870327 RF AttenuatorStraight 20 dBMaleMale
- Molex 732870520 RF AttenuatorStraight 6 dBMaleMale
- Molex 732870380 RF AttenuatorStraight 6 dBMaleMale
- Molex 732870131 RF AttenuatorStraight 20 dBMaleMale












