Molex 732870590 RF AttenuatorStraight 20 dBMaleMale
- RS Stock No.:
- 427-962
- Mfr. Part No.:
- 732870590
- Brand:
- Molex
Subtotal (1 unit)*
$207.61
(exc. GST)
$228.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 27 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $207.61 |
*price indicative
- RS Stock No.:
- 427-962
- Mfr. Part No.:
- 732870590
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | Coaxial | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Maximum Attenuation | 20dB | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Connector Gender A | Male | |
| Series | 73287 | |
| Standards/Approvals | EU RoHS, REACH SVHC, IEC-62474, IPC 1752A Class D, IPC 1752A Class C | |
| Connector Gender B | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type Coaxial | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Maximum Attenuation 20dB | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Connector Gender A Male | ||
Series 73287 | ||
Standards/Approvals EU RoHS, REACH SVHC, IEC-62474, IPC 1752A Class D, IPC 1752A Class C | ||
Connector Gender B Male | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex SMA Attenuator, Plug to Jack, Straight design, supports frequencies up to 18 GHz with an impedance of 50Ω. It offers a maximum VSWR of 1.35:1, ensuring efficient signal attenuation with minimal signal reflection, making it suitable for high-frequency RF and microwave applications.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 732870327 RF AttenuatorStraight 20 dBMaleMale
- Molex 732870450 RF AttenuatorStraight 20 dBMaleMale
- Molex 732870131 RF AttenuatorStraight 20 dBMaleMale
- Molex 732870030 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870520 RF AttenuatorStraight 6 dBMaleMale
- Molex 732870380 RF AttenuatorStraight 6 dBMaleMale
- Molex 732870031 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870051 RF AttenuatorStraight 5 dBMaleMale
