Molex 732870120 RF AttenuatorStraight 15 dBMaleMale
- RS Stock No.:
- 427-889
- Mfr. Part No.:
- 732870120
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $93.70
View bulk pricing optionsSubtotal (1 unit)*
$116.81
(exc. GST)
$128.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $116.81 | - |
| 10 + | $107.44 | $93.70 |
*price indicative
- RS Stock No.:
- 427-889
- Mfr. Part No.:
- 732870120
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | Coaxial | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Maximum Attenuation | 15dB | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | IPC 1752A Class D, IEC-62474, IPC 1752A Class C, EU RoHS, REACH SVHC | |
| Series | 73287 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type Coaxial | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Maximum Attenuation 15dB | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals IPC 1752A Class D, IEC-62474, IPC 1752A Class C, EU RoHS, REACH SVHC | ||
Series 73287 | ||
RoHS Status: Exempt
The Molex SMA Attenuator, Plug to Jack, is designed for high-frequency applications, offering 18 GHz bandwidth with a 2 Watt power rating. It features a 50Ω impedance, ensuring compatibility with standard RF systems. The VSWR (Voltage Standing Wave Ratio) is optimized at a maximum of 1.35:1, ensuring minimal signal reflection and efficient power transfer. The straight design makes it suitable for compact setups and provides reliable performance in high-frequency signal attenuation for various RF and microwave applications.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
- RS Stock No. 0427990
- Mfr. Part No. 732870121
Each
$103.92
- RS Stock No. 0835091
- Mfr. Part No. 73287-0121
Each
$104.99
- RS Stock No. 0427962
- Mfr. Part No. 732870590
Each
$207.61
- RS Stock No. 0427983
- Mfr. Part No. 732870031
Each
$85.44
Related links
- Molex 732870121 RF AttenuatorStraight 15 dBMaleMale
- Huber+Suhner 85177146 RF AttenuatorStraight 15 dBMaleFemale
- Huber+Suhner 85177133 RF AttenuatorStraight 15 dBMaleFemale
- Huber+Suhner 85177122 RF AttenuatorStraight 15 dBMaleFemale
- Huber+Suhner 85177159 RF AttenuatorStraight 15 dBMaleFemale
- Molex 732870011 RF AttenuatorStraight 1 dBMaleMale
- Molex 732870010 RF AttenuatorStraight 1 dBMaleMale
- Molex 732870327 RF AttenuatorStraight 20 dBMaleMale











