NJM4558M-TE1 Nisshinbo Micro Devices, Operational Amplifier, 3 MHz, 8-Pin DMP
- RS Stock No.:
- 241-2901
- Mfr. Part No.:
- NJM4558M-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,092.00
(exc. GST)
$1,202.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.546 | $1,092.00 |
| 4000 - 4000 | $0.538 | $1,076.00 |
| 6000 + | $0.527 | $1,054.00 |
*price indicative
- RS Stock No.:
- 241-2901
- Mfr. Part No.:
- NJM4558M-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | DMP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Minimum Supply Voltage | -18V | |
| Input Bias Current | 500 nA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 1V/μs | |
| Vos - Input Offset Voltage | 6 mV | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | NJM4558 | |
| Automotive Standard | No | |
| Input Offset Current | 200 nA | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type DMP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Minimum Supply Voltage -18V | ||
Input Bias Current 500 nA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 1V/μs | ||
Vos - Input Offset Voltage 6 mV | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series NJM4558 | ||
Automotive Standard No | ||
Input Offset Current 200 nA | ||
The New Japan Radio dual operational amplifier offers excellent characteristics by combining the parameters adjusted for a monolithic chip and has channel separation characteristic suitable for measuring instruments.
Bipolar technology
Operating temperature - 40 to + 85 ˚C
Related links
- NJM4558M-TE1 Nisshinbo Micro Devices 3 MHz, 8-Pin DMP
- NJM082BV-TE1 Nisshinbo Micro Devices 3 MHz, 8-Pin 18V SSOP
- NJM4556AM-TE1 Nisshinbo Micro Devices 8 MHz, 8-Pin 18V DMP
- Nisshinbo Micro Devices 3 MHz, 8-Pin 18V DMP8
- NJM4558M-TE3 Nisshinbo Micro Devices 3 MHz, 8-Pin 18V DMP8
- Nisshinbo Micro Devices 2 MHz, 8-Pin 36V DMP
- NJM2742M-TE1 Nisshinbo Micro Devices 2 MHz, 8-Pin 36V DMP
- Nisshinbo Micro Devices 8 MHz, 8-Pin 18V DMP
