MAX2611EUS+T Maxim Integrated RF Amplifier Low Noise 18.3 dB, 4-Pin 500MHz SOT-143
- RS Stock No.:
- 190-8050
- Mfr. Part No.:
- MAX2611EUS+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$20.09
(exc. GST)
$22.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,065 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.018 | $20.09 |
*price indicative
- RS Stock No.:
- 190-8050
- Mfr. Part No.:
- MAX2611EUS+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Amplifier Type | Low Noise | |
| Product Type | RF Amplifier | |
| Technology | Si | |
| Mount Type | Surface | |
| Gain | 18.3dB | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Noise Figure | 3.5dB | |
| Third Order Intercept OIP3 | 13dBm | |
| P1dB - Compression Point | 13dBm | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.07mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Amplifier Type Low Noise | ||
Product Type RF Amplifier | ||
Technology Si | ||
Mount Type Surface | ||
Gain 18.3dB | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Noise Figure 3.5dB | ||
Third Order Intercept OIP3 13dBm | ||
P1dB - Compression Point 13dBm | ||
Maximum Operating Temperature 85°C | ||
Height 1.07mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MAX2611 is a low-voltage, low-noise amplifier for use from DC to microwave frequencies. Operating from a single +5V supply, it has a 3dB bandwidth of 1100MHz. The MAX2611's low noise figure and high drive capability make it ideal for a variety of transmit, receive, and buffer applications.
In a typical application, the only external components needed are input and output blocking capacitors and a VCC series resistor. To improve gain and output power, an RF choke can be added in series to the bias resistor.
The MAX2611 comes in a 4-pin SOT143 package, requiring minimal board space.
Single +5V Supply Operation
3dB Bandwidth: DC to 1100MHz
High Gain: 18dB at 500MHz
Low Noise Figure: 3.5dB at 500MHz
High Drive Capability: +3dBm at 16mA ID
Ultra-Small SOT143 Package
Applications
Global Positioning Systems (GPS)
ISM Radios
Land Mobile Radios
Satellite Receivers
Set-Top Boxes
TV Tuners
Wireless Local Area Networks (WLANs)
Wireless Local Loop (WLL)
Related links
- Maxim Integrated RF Amplifier Low Noise 18.3 dB, 4-Pin 500 MHz SOT-143
- Maxim Integrated RF Amplifier Limiting 57 dB, 10-Pin μMAX
- Maxim Integrated RF Amplifier Power 26 dB, 20-Pin 1 GHz TSSOP
- MAX3747AEUB+ Maxim Integrated RF Amplifier Limiting 57 dB, 10-Pin μMAX
- Infineon RF Amplifier Low Noise 20 dB, 7-Pin 1.615 GHz TSNP
- Infineon RF Amplifier Low Noise 21.2 dB, 6-Pin 1615 MHz TSNP
- Infineon RF Amplifier Low Noise 22.2 dB, 6-Pin 1300MHz TSNP
- BGA715N7E6327XTSA2 Infineon RF Amplifier Low Noise 20 dB, 7-Pin 1.615 GHz TSNP
